Part Details for TMM-110-01-F-S-RA-002 by Samtec Inc
Overview of TMM-110-01-F-S-RA-002 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-110-01-F-S-RA-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P5166
|
Newark | 2Mm Terminal Strip |Samtec TMM-110-01-F-S-RA-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $2.0400 | Buy Now |
DISTI #
TMM-110-01-F-S-RA-
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-110-01-F-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6620 / $1.9000 | Buy Now |
DISTI #
000000000002914339
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6620 / $1.9000 | Buy Now |
Part Details for TMM-110-01-F-S-RA-002
TMM-110-01-F-S-RA-002 CAD Models
TMM-110-01-F-S-RA-002 Part Data Attributes
|
TMM-110-01-F-S-RA-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-110-01-F-S-RA-002
Samtec Inc
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body Breadth | 0.079 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.79 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |