Part Details for TMM-109-06-F-D-SM-A-P-FR by Samtec Inc
Overview of TMM-109-06-F-D-SM-A-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-109-06-F-D-SM-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-109-06-F-D-SM-
|
Avnet Americas | Low Profile Tiger Eye Header Strips, 2.00 mm - Tape and Reel (Alt: TMM-109-06-F-D-SM-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.0700 / $2.0400 | Buy Now |
DISTI #
200-TMM10906FDSMAPFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch | 0 |
|
$1.2600 / $2.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.7000 | Buy Now |
DISTI #
000000000007200991
|
Sager | LOW PROFILE TIGER EYE� HEADER STRIPS, 2.00 MM PITCH Min Qty: 275 | 0 |
|
$0.8900 / $2.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $2.7000 | Buy Now |
DISTI #
628c09d11ac2f0b92fb4e7b2
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 275 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.9100 / $2.0400 | Buy Now |