There are no models available for this part yet.
Overview of TMM-106-06-L-D-SM by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-106-06-L-D-SM by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD 12POS 2MM | 20159 |
|
RFQ |
CAD Models for TMM-106-06-L-D-SM by Hongxing Electrical Ltd
Related Parts for TMM-106-06-L-D-SM
-
TW-15-03-L-D-170-SMHeaders and Edge Type Connectors
-
T491A106K010ATFixed Capacitors
-
1N5819Rectifier Diodes
-
CTDR1F-820KFixed Inductors
-
6-2301994-0Telecom and Datacom Connectors
-
FQP13N10LPower Field-Effect Transistors
-
BLM18SG121TN1DData Line Filters
-
PDS1-S5-S5-SPower Supply Modules
-
BCX56Small Signal Bipolar Transistors