Part Details for TMM-105-06-S-D-SM-A by Samtec Inc
Overview of TMM-105-06-S-D-SM-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-105-06-S-D-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P3267
|
Newark | Low Profile Tiger Eye Header Strips, 2.00 Mm Pitch |Samtec TMM-105-06-S-D-SM-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $3.5800 | Buy Now |
DISTI #
TMM-105-06-S-D-SM-A-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1000 In Stock |
|
$1.5250 / $2.7500 | Buy Now |
DISTI #
TMM-105-06-S-D-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-105-06-S-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4200 / $2.7500 | Buy Now |
DISTI #
200-TMM10506SDSMA
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch | 0 |
|
$0.7600 / $2.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9970 / $2.0740 | Buy Now |
DISTI #
000000000001360329
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.1900 / $2.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9970 / $2.0740 | Buy Now |
DISTI #
5cd92876cd7c1c4c3883e7d5
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$0.7600 / $2.7500 | Buy Now |
Part Details for TMM-105-06-S-D-SM-A
TMM-105-06-S-D-SM-A CAD Models
TMM-105-06-S-D-SM-A Part Data Attributes
|
TMM-105-06-S-D-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-105-06-S-D-SM-A
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.395 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMM-105-06-S-D-SM-A
This table gives cross-reference parts and alternative options found for TMM-105-06-S-D-SM-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-105-06-S-D-SM-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-105-01-S-D-SM-009-P | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-06-S-D-SM-A vs TMM-105-01-S-D-SM-009-P |
95278-414T10LF | Board Connector, | Amphenol FCi | TMM-105-06-S-D-SM-A vs 95278-414T10LF |
95278-814B10LF | Board Connector, | Amphenol FCi | TMM-105-06-S-D-SM-A vs 95278-814B10LF |
95278-814T10LF | Board Connector, | Amphenol FCi | TMM-105-06-S-D-SM-A vs 95278-814T10LF |
95278-514A10LF | Board Connector, | Amphenol FCi | TMM-105-06-S-D-SM-A vs 95278-514A10LF |
95278-414A10LF | Board Connector, | Amphenol FCi | TMM-105-06-S-D-SM-A vs 95278-414A10LF |
95278-114T10LF | Board Connector, | Amphenol FCi | TMM-105-06-S-D-SM-A vs 95278-114T10LF |
95278-114A10LF | Board Connector, | Amphenol FCi | TMM-105-06-S-D-SM-A vs 95278-114A10LF |
95278-114B10LF | Board Connector, | Amphenol FCi | TMM-105-06-S-D-SM-A vs 95278-114B10LF |
95278-514B10LF | Board Connector, | Amphenol FCi | TMM-105-06-S-D-SM-A vs 95278-514B10LF |