Datasheets
TMM-103-05-T-D-SM by: Samtec Inc

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT

Part Details for TMM-103-05-T-D-SM by Samtec Inc

Overview of TMM-103-05-T-D-SM by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ621-T1B-AT Renesas Electronics Corporation Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96
UPA1952TE-T1-AT Renesas Electronics Corporation Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95
UPA1902TE-T1-A Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95

Price & Stock for TMM-103-05-T-D-SM

Part # Distributor Description Stock Price Buy
DISTI # 85P2197
Newark Tmm-103-05-T-D-Sm/ Tube |Samtec TMM-103-05-T-D-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.9450
  • 50 $0.7770
  • 100 $0.6140
  • 500 $0.3680
  • 1,000 $0.2840
  • 5,000 $0.2690
$0.2690 / $0.9450 Buy Now
DISTI # TMM-103-05-T-D-SM-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 98 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 98 $0.5700
$0.5700 Buy Now
DISTI # TMM-103-05-T-D-SM
Avnet Americas Conn Unshrouded Header HDR 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-103-05-T-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $0.7400
  • 50 $0.5700
  • 100 $0.4600
  • 500 $0.3900
  • 1,000 $0.2900
$0.2900 / $0.7400 Buy Now
DISTI # 200-TMM10305TDSM
Mouser Electronics Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant 314
  • 1 $0.7400
  • 50 $0.5700
  • 588 $0.3900
  • 1,078 $0.2900
  • 2,058 $0.2500
  • 5,096 $0.1800
$0.1800 / $0.7400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 98 $0.5577
  • 588 $0.4531
  • 1,078 $0.3281
  • 2,548 $0.2836
  • 5,096 $0.2000
  • 7,546 $0.1918
  • 10,094 $0.1889
  • 15,092 $0.1861
$0.1861 / $0.5577 Buy Now
DISTI # 000000000000753472
Sager Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 0
  • 1 $0.7400
  • 50 $0.5700
  • 100 $0.4600
  • 500 $0.3900
  • 1,000 $0.2900
  • 2,000 $0.2500
$0.2500 / $0.7400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 98 $0.5577
  • 588 $0.4531
  • 1,078 $0.3281
  • 2,548 $0.2836
  • 5,096 $0.2000
  • 7,546 $0.1918
  • 10,094 $0.1889
  • 15,092 $0.1861
$0.1861 / $0.5577 Buy Now
DISTI # 5cd928fbcd7c1c4c388487a4
Samtec Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube 0
  • 1 $0.7400
  • 50 $0.5700
  • 100 $0.4600
  • 500 $0.3900
  • 1,000 $0.2900
  • 2,000 $0.2500
  • 5,000 $0.1800
$0.1800 / $0.7400 Buy Now

Part Details for TMM-103-05-T-D-SM

TMM-103-05-T-D-SM CAD Models

TMM-103-05-T-D-SM Part Data Attributes

TMM-103-05-T-D-SM Samtec Inc
Buy Now Datasheet
Compare Parts:
TMM-103-05-T-D-SM Samtec Inc Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE
Body Breadth 0.155 inch
Body Depth 0.059 inch
Body Length 0.237 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.27 mm
Rated Current (Signal) 3.2 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 6
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMM-103-05-T-D-SM by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMM-103-05-T-D-SM by Samtec Inc

Select Manufacturer
Which Manufacturer of TMM-103-05-T-D-SM would you like to use for your alert(s)?
  • Please alert me when TMM-103-05-T-D-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMM-103-05-T-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMM-103-05-T-D-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMM-103-05-T-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMM-103-05-T-D-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMM-103-05-T-D-SM by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: