-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P1654
|
Newark | Conn, Header, 2Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Tmm Series Rohs Compliant: Yes |Samtec TMM-102-01-F-S-SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.1480 / $0.3680 | Buy Now |
DISTI #
SAM12135-ND
|
DigiKey | CONN HEADER SMD 2POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2277 In Stock |
|
$0.2000 / $0.4000 | Buy Now |
DISTI #
TMM-102-01-F-S-SM
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2mm Solder ST SMD - Bulk (Alt: TMM-102-01-F-S-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3391 Factory Stock |
|
$0.1500 / $0.4000 | Buy Now |
DISTI #
200-TMM10201FSSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 3117 |
|
$0.1000 / $0.4000 | Buy Now |
DISTI #
V99:2348_08780803
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1845 | Americas - 1 |
|
$0.2500 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant |
1680 In Stock 2620 Factory Stock |
|
$0.1000 / $0.4000 | Buy Now |
DISTI #
68406924
|
Verical | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 313 Package Multiple: 1 | Americas - 910 |
|
$0.2000 | Buy Now |
DISTI #
51687311
|
Verical | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1848 | Americas - 747 |
|
$0.3250 | Buy Now |
DISTI #
TMM-102-01-F-S-SM
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2mm Solder ST SMD - Bulk (Alt: TMM-102-01-F-S-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3391 Factory Stock |
|
$0.1500 / $0.4000 | Buy Now |
|
Powell Electronics | 2.00 mm Low Prof Ter Min Qty: 1 | 2035 |
|
$0.1500 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-102-01-F-S-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-102-01-F-S-SM
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, STAGGERED CONFIGURATION | |
Body Breadth | 0.078 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.158 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.03 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TMM-102-01-F-S-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-102-01-F-S-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-103-05-T-S-002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-102-01-F-S-SM vs TMM-103-05-T-S-002 |