TMM-101-02-L-D
Description: Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT

Overview of TMM-101-02-L-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ621-T1B-AT Renesas Electronics Corporation Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96
UPA1952TE-T1-AT Renesas Electronics Corporation Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95
UPA1902TE-T1-A Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95

Price & Stock for TMM-101-02-L-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85P1602
Newark Connector, Header, 2Pos, 2Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-101-02-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3060
  • 10 $0.2850
  • 100 $0.1990
  • 500 $0.1710
  • 1,000 $0.1420
  • 2,500 $0.1260
  • 5,000 $0.1230
$0.1230 / $0.3060 Buy Now
DISTI # 3937-TMM-101-02-L-D-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 2705
In Stock
  • 1 $0.6000
  • 50 $0.4728
  • 100 $0.3818
  • 500 $0.3273
  • 1,000 $0.2364
$0.2364 / $0.6000 Buy Now
DISTI # 612-TMM-101-02-L-D-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.3300
$0.3300 Buy Now
DISTI # TMM-101-02-L-D
Avnet Americas Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: TMM-101-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 4098 Factory Stock
  • 1 $0.3300
  • 50 $0.2600
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1300
$0.1300 / $0.3300 Buy Now
DISTI # 200-TMM10102LD
Mouser Electronics Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant 828
  • 1 $0.3300
  • 50 $0.2600
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1300
  • 2,000 $0.1100
  • 5,000 $0.0800
$0.0800 / $0.3300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.2500
  • 1,000 $0.1613
  • 2,500 $0.1364
  • 5,000 $0.0870
  • 7,500 $0.0857
  • 25,000 $0.0822
  • 50,000 $0.0789
  • 100,000 $0.0778
$0.0778 / $0.2500 Buy Now
Powell Electronics Low Profile Tiger Eye Header Strips, 2.0 Min Qty: 1 2705
  • 1 $0.3300
  • 50 $0.2600
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1300
$0.1300 / $0.3300 Buy Now
DISTI # 000000000001359969
Sager Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 4098
  • 1 $0.3300
  • 50 $0.2600
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1300
  • 2,000 $0.1100
$0.1100 / $0.3300 Buy Now
DISTI # TMM-101-02-L-D
Avnet Abacus Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole (Alt: TMM-101-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $0.2500
  • 1,000 $0.1613
  • 2,500 $0.1364
  • 5,000 $0.0870
  • 7,500 $0.0857
  • 25,000 $0.0822
  • 50,000 $0.0789
  • 100,000 $0.0778
$0.0778 / $0.2500 Buy Now
DISTI # 5cd928eacd7c1c4c38847173
Samtec Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 4098
  • 1 $0.3300
  • 50 $0.2600
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1300
  • 2,000 $0.1100
  • 5,000 $0.0800
$0.0800 / $0.3300 Buy Now

CAD Models for TMM-101-02-L-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMM-101-02-L-D by Samtec Inc

TMM-101-02-L-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body Breadth
0.155 inch
Body Depth
0.059 inch
Body Length
0.079 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
10u inch
Rated Current (Signal)
3.2 A
Reference Standard
UL
Terminal Length
0.118 inch
Termination Type
SOLDER
Total Number of Contacts
2
Want to compare parts?
  1. TMM-101-02-L-D
    Samtec Inc
    Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
    VS

Related Parts for TMM-101-02-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMM-101-02-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMM-101-02-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TMM-101-02-L-D would you like to use for your alert(s)?
  • Please alert me when TMM-101-02-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMM-101-02-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMM-101-02-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMM-101-02-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMM-101-02-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMM-101-02-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: