-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2823
|
Newark | Product Type: Ac/Dc, Package Style: Chassis Mount, Output Power (W): 60, Input Voltage: 85-264 Vac, Output 1 (Vdc): 48, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TMM 60115C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1900 / $93.2900 | Buy Now |
DISTI #
TMM60115C-ND
|
DigiKey | AC/DC CONVERTER 15V 60W Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$112.9000 | Buy Now |
DISTI #
495-TMM60115C
|
Mouser Electronics | Switching Power Supplies Product Type: AC/DC, Package Style: Chassis Mount, Output Power (W): 60, Input Voltage: 85-264 VAC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 2 |
|
$98.4200 / $110.0500 | Buy Now |
DISTI #
70546392
|
RS | Power Supply, AC-DC, 60W,1 ,Embedded SwitchMode (SMPS),15V dc,4000mA | TRACO Power TMM 60115C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$104.8100 / $110.3200 | RFQ |
DISTI #
TMM60115C
|
TME | Power supply: switching, for building in, 60W, 15VDC, 4A, TMM 60C Min Qty: 1 | 0 |
|
$100.1800 / $112.8600 | RFQ |
|
Neutron USA | Switching Power Supplies | 2 |
|
$266.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy