-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2836
|
Newark | Ac/Dc Pcb Mount Power Supply, Medical, Fixed, 15V, 800Ma, -15V, 800Ma Rohs Compliant: Yes |Traco Power TMM 24215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$58.0100 / $69.6100 | Buy Now |
DISTI #
TMM24215-ND
|
DigiKey | AC/DC CONVERTER +/-15V 24W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$55.3250 / $75.0800 | Buy Now |
DISTI #
495-TMM24215
|
Mouser Electronics | AC/DC Power Modules Product Type: AC/DC, Package Style: Encapsulated, Output Power (W): 24, Input Voltage: 85-264 VAC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 3 |
|
$62.5800 / $73.2000 | Buy Now |
DISTI #
70406331
|
RS | Power Supply, AC-DC, Module, Dual Output, 15V@800mA, -15V@800mA, TMM Series | TRACO Power TMM 24215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7200 / $70.9700 | RFQ |
DISTI #
TMM24215
|
TME | Converter: AC/DC, 24W, 85÷264VAC, Usup: 120÷370VDC, Uout: 15VDC Min Qty: 1 | 0 |
|
$66.1300 / $74.4600 | RFQ |
|
Neutron USA | Switching Power Supplies | 12 |
|
$159.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy