-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2795
|
Newark | Product Type: Ac/Dc, Package Style: Encapsulated, Output Power (W): 24, Input Voltage: 85-264 Vac, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TMM 24105 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3200 / $58.7900 | Buy Now |
DISTI #
TMM24105-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$68.2600 | Buy Now |
DISTI #
495-TMM24105
|
Mouser Electronics | AC/DC Power Modules Product Type: AC/DC, Package Style: Encapsulated, Output Power (W): 24, Input Voltage: 85-264 VAC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$59.7100 / $72.4600 | Order Now |
DISTI #
70406326
|
RS | Power Supply, AC-DC, Module, Output, 5V@3000mA, TMM Series | TRACO Power TMM 24105 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2100 / $66.8900 | RFQ |
DISTI #
TMM24105
|
TME | Converter: AC/DC, 15W, 85÷264VAC, Usup: 120÷370VDC, Uout: 5VDC, 77% Min Qty: 1 | 0 |
|
$63.1200 / $71.1200 | RFQ |
DISTI #
2451673
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 5V, 3A RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$70.9799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy