Datasheets
TML-130-01-G-D-RA by: Samtec Inc

Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for TML-130-01-G-D-RA by Samtec Inc

Overview of TML-130-01-G-D-RA by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TML-130-01-G-D-RA

Part # Distributor Description Stock Price Buy
DISTI # 85T6550
Newark Receptacle, 1.27Mm, Tht, R/A, 60Way, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tml Series Rohs Compliant: Yes |Samtec TML-130-01-G-D-RA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # TML-130-01-G-D-RA
Avnet Americas Conn Shrouded Header HDR 60 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: TML-130-01-G-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $27.6000
  • 250 $13.9200
  • 375 $9.8000
  • 500 $9.6000
$9.6000 / $27.6000 Buy Now
DISTI # 000000000001359905
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $27.6000
  • 250 $13.9200
  • 375 $9.8000
  • 500 $9.6000
$9.6000 / $27.6000 Buy Now

Part Details for TML-130-01-G-D-RA

TML-130-01-G-D-RA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TML-130-01-G-D-RA Part Data Attributes

TML-130-01-G-D-RA Samtec Inc
Buy Now Datasheet
Compare Parts:
TML-130-01-G-D-RA Samtec Inc Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.37 inch
Body Depth 0.535 inch
Body Length 1.625 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 1 A
Terminal Length 0.12 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 60

Alternate Parts for TML-130-01-G-D-RA

This table gives cross-reference parts and alternative options found for TML-130-01-G-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-130-01-G-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TML-130-01-S-D-RA 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT Samtec Inc TML-130-01-G-D-RA vs TML-130-01-S-D-RA
TML-130-01-F-D-RA Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc TML-130-01-G-D-RA vs TML-130-01-F-D-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TML-130-01-G-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TML-130-01-G-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of TML-130-01-G-D-RA would you like to use for your alert(s)?
  • Please alert me when TML-130-01-G-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TML-130-01-G-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TML-130-01-G-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TML-130-01-G-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TML-130-01-G-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TML-130-01-G-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: