There are no models available for this part yet.
Overview of TML-125-02-G-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TML-125-02-G-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55T8373
|
Newark | Receptacle, 1.27Mm, Tht Vert, 50Way, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole, Product Range:Tml Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TML-125-02-G-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $14.8200 | Buy Now | |
DISTI #
3937-TML-125-02-G-D-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
418 In Stock |
|
$16.7091 / $26.2400 | Buy Now | |
DISTI #
TML-125-02-G-D-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$11.9625 / $14.4300 | Buy Now | |
DISTI #
TML-125-02-G-D
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: TML-125-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 634 Factory Stock |
|
RFQ | ||
DISTI #
200-TML12502GD
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.1200 / $14.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $16.5000 | Buy Now | ||
Bristol Electronics | 11 |
|
RFQ | ||||
Powell Electronics | .050 X .100 Shrouded Terminal Strip Min Qty: 1 | 418 |
|
$9.1900 / $14.4300 | Buy Now | ||
DISTI #
000000000000155664
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Shrouded Terminal Strip Min Qty: 1 | 634 |
|
$7.9700 / $14.4300 | Buy Now | |
DISTI #
C1S701000596280
|
Chip1Stop | .050 RoHS: Compliant pbFree: No | 3 |
|
$14.4300 | Buy Now |
CAD Models for TML-125-02-G-D by Samtec Inc
Part Data Attributes for TML-125-02-G-D by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.38 inch
|
Body Length
|
1.375 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
SHRD CENTER
|
Rated Current (Signal)
|
1 A
|
Terminal Length
|
0.105 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Alternate Parts for TML-125-02-G-D
This table gives cross-reference parts and alternative options found for TML-125-02-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-125-02-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TML-125-02-SM-D | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TML-125-02-G-D vs TML-125-02-SM-D |
TML-125-02-S-D | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TML-125-02-G-D vs TML-125-02-S-D |
Related Parts for TML-125-02-G-D
-
10-89-7061Headers and Edge Type Connectors
-
08051A102J4T2AFixed Capacitors
-
RC0402FR-07619RLFixed Resistors
-
43650-0228Power Connectors
-
WP3VEGWVisible LEDs
-
BSS123Small Signal Field-Effect Transistors
-
MMBT2907ALT1GSmall Signal Bipolar Transistors
-
MIC6315-29D2UYPower Management Circuits
-
CSX-750FBC4000000TXO