Part Details for TML-123-01-F-D-RA by Samtec Inc
Results Overview of TML-123-01-F-D-RA by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TML-123-01-F-D-RA Information
TML-123-01-F-D-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TML-123-01-F-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TML-123-01-F-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 46 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: TML-123-01-F-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $10.1200 | Buy Now |
DISTI #
000000000003258576
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5900 / $10.1200 | Buy Now |
Part Details for TML-123-01-F-D-RA
TML-123-01-F-D-RA CAD Models
TML-123-01-F-D-RA Part Data Attributes
|
TML-123-01-F-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-123-01-F-D-RA
Samtec Inc
Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 |
Alternate Parts for TML-123-01-F-D-RA
This table gives cross-reference parts and alternative options found for TML-123-01-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-123-01-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TML-123-01-T-D-RA | Samtec Inc | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TML-123-01-F-D-RA vs TML-123-01-T-D-RA |
TML-123-01-G-D-RA | Samtec Inc | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TML-123-01-F-D-RA vs TML-123-01-G-D-RA |
TML-123-01-S-D-RA | Samtec Inc | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TML-123-01-F-D-RA vs TML-123-01-S-D-RA |