-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T4432
|
Newark | Product Type: Ac/Dc, Package Style: Chassis Mount, Output Power (W): 100, Input Voltage: 90-264 Vac, Output 1 (Vdc): 48, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TML 40515 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2000 / $86.0700 | Buy Now |
DISTI #
TML40515-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 40W Min Qty: 1 Lead time: 12 Weeks Container: Box |
23 In Stock |
|
$79.9250 / $104.9400 | Buy Now |
DISTI #
495-TML40515
|
Mouser Electronics | AC/DC Power Modules Product Type: AC/DC, Package Style: Encapsulated, Output Power (W): 40, Input Voltage: 90 264 VAC, Output 1 (Vdc): 5, Output 2 (Vdc): 15, Output 3 (Vdc): -15 RoHS: Compliant | 5 |
|
$92.0000 / $109.6700 | Buy Now |
DISTI #
70421673
|
RS | Power Supply, AC-DC, Encapsulatd, PCB,5+/-15V 40W | TRACO Power TML 40515 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$101.3800 / $114.0100 | RFQ |
DISTI #
TML40515
|
TME | Converter: AC/DC, 40W, 90÷264VAC, Usup: 100÷375VDC, Uout: 5VDC, 84% Min Qty: 1 | 0 |
|
$89.6100 / $107.6300 | RFQ |
|
Neutron USA | Switching Power Supplies | 28 |
|
$237.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy