Part Details for TML (EX10)R by Phoenix Contact
Overview of TML (EX10)R by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-D2-33EX-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for TML (EX10)R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Marking foil for zack marker strip - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - mounting type: adhesive - for terminal block width: 30000 mm - lettering field size: 30,000 x 10 mm - Number of individual labels: 1 RoHS: Compliant | 0 |
|
$673.8200 / $722.9900 | Buy Now |
|
Master Electronics | Marking foil for zack marker strip - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - mounting type: adhesive - for terminal block width: 30000 mm - lettering field size: 30,000 x 10 mm - Number of individual labels: 1 RoHS: Compliant | 0 |
|
$673.8200 / $722.9900 | Buy Now |