-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1232
|
Newark | Cap, Aec-Q200, 22Uf, 25V, Mlcc, 1210, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMK325B7226KMHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 646 |
|
$0.4590 / $0.8840 | Buy Now |
DISTI #
66Y7318
|
Newark | Cap, Aec-Q200, 22Uf, 25V, Mlcc, 1210, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMK325B7226KMHP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.3500 | Buy Now |
DISTI #
587-5949-1-ND
|
DigiKey | CAP CER 22UF 25V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7112 In Stock |
|
$0.2815 / $0.8600 | Buy Now |
DISTI #
TMK325B7226KMHP
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: TMK325B7226KMHP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 208000 |
|
$0.2904 / $0.3381 | Buy Now |
DISTI #
42AH1232
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 42AH1232) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 3 Days Container: Ammo Pack | 646 Partner Stock |
|
$0.4600 / $0.8940 | Buy Now |
DISTI #
963-TMK325B7226KMHP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST32MSB7226KP 25V 22uF X7R 1210 10 % RoHS: Compliant | 59001 |
|
$0.2620 / $0.8600 | Buy Now |
|
Future Electronics | 1210 22 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | 1210 22 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.2426 / $0.2623 | Buy Now |
DISTI #
70798952
|
Verical | Cap Ceramic 22uF 25V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2330 | Americas - 20000 |
|
$0.3174 / $0.3643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK325B7226KMHP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK325B7226KMHP
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 52 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TMK325B7226KMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK325B7226KMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST32MSB7226KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHP vs MLAST32MSB7226KPNB25 |
MMAST32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHP vs MMAST32MSB7226KPNA18 |
MCAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHP vs MCAST32MSB7226KPNA01 |
MBAST32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHP vs MBAST32MSB7226KPNA18 |
MMAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHP vs MMAST32MSB7226KPNA01 |
MBAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226KMHP vs MBAST32MSB7226KPNA01 |