Part Details for TMK325B7225KH-T by TAIYO YUDEN
Overview of TMK325B7225KH-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK325B7225KH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8507
|
Newark | Ceramic Capacitor, 2.2Uf, 25V, X7R, 10%, 1210, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMK325B7225KH-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2300 | Buy Now |
DISTI #
77M8782
|
Newark | Capacitor Ceramic, 2.2Uf, 25V, X7R, 10%, 1210, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMK325B7225KH-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
587-1368-1-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6678 In Stock |
|
$0.1125 / $0.5000 | Buy Now |
DISTI #
TMK325B7225KH-T
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% SMD 1210 125°C T/R - Tape and Reel (Alt: TMK325B7225KH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1525 | Buy Now |
DISTI #
963-TMK325B7225KH-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1210 10% RoHS: Compliant | 7965 |
|
$0.1120 / $0.4900 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors - 2.2UF 10% 25V 1210 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1224 / $0.1429 | Buy Now |
DISTI #
TMK325B7225KH-T
|
Avnet Asia | Cap Ceramic 2.2uF 25V X7R 10% SMD 1210 125°C T/R (Alt: TMK325B7225KH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1224 / $0.1429 | Buy Now |
Part Details for TMK325B7225KH-T
TMK325B7225KH-T CAD Models
TMK325B7225KH-T Part Data Attributes:
|
TMK325B7225KH-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK325B7225KH-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMK325B7225KH-T
This table gives cross-reference parts and alternative options found for TMK325B7225KH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK325B7225KH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12103C225KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TMK325B7225KH-T vs 12103C225KAJ2A |