Part Details for TMK325B7105KD-T by TAIYO YUDEN
Results Overview of TMK325B7105KD-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK325B7105KD-T Information
TMK325B7105KD-T by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMK325B7105KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8505
|
Newark | Ceramic Capacitor, 1Uf, 25V, X7R, 10%, 1210, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Pac... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 | Buy Now |
DISTI #
587-1367-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
544 In Stock |
|
$0.0956 / $0.4800 | Buy Now |
DISTI #
963-TMK325B7105KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1210 10 % RoHS: Compliant | 3827 |
|
$0.1040 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
26446 In Stock |
|
$0.1052 / $0.1445 | Buy Now |
DISTI #
65016490
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 26000 |
|
$0.1347 / $0.1829 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
26446 In Stock |
|
$0.1052 / $0.1445 | Buy Now |
Part Details for TMK325B7105KD-T
TMK325B7105KD-T CAD Models
TMK325B7105KD-T Part Data Attributes
|
TMK325B7105KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK325B7105KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMK325B7105KD-T
This table gives cross-reference parts and alternative options found for TMK325B7105KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK325B7105KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL32B105KABL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | TMK325B7105KD-T vs CL32B105KABL |
CL32B105KAEB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | TMK325B7105KD-T vs CL32B105KAEB |
CL32B105KABO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | TMK325B7105KD-T vs CL32B105KABO |
1210Y0250105KDR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TMK325B7105KD-T vs 1210Y0250105KDR |
MA1210XR-105K-250ERG | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | TMK325B7105KD-T vs MA1210XR-105K-250ERG |
1210Y0250105KDT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TMK325B7105KD-T vs 1210Y0250105KDT |
CL32B105KAAE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | TMK325B7105KD-T vs CL32B105KAAE |
1210J0250105KDT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TMK325B7105KD-T vs 1210J0250105KDT |
CL32B105KABS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | TMK325B7105KD-T vs CL32B105KABS |
CL32B105KADL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | TMK325B7105KD-T vs CL32B105KADL |
TMK325B7105KD-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for TMK325B7105KD-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal pad on the PCB, and consider using thermal vias to dissipate heat. Also, ensure that the component is not exposed to extreme temperatures during reflow soldering.
-
The maximum operating temperature for TMK325B7105KD-T is 125°C, with a recommended operating temperature range of -40°C to 85°C.
-
To ensure reliability in high-vibration environments, use a secure mounting method, such as a screw or adhesive, to prevent the component from shifting or detaching. Also, consider using a vibration-dampening material, such as a silicone adhesive, to reduce the impact of vibrations.
-
The recommended storage condition for TMK325B7105KD-T is in a dry, cool place, away from direct sunlight, with a temperature range of 5°C to 30°C and humidity below 60%.