Part Details for TMK316SD333KF-T by TAIYO YUDEN
Overview of TMK316SD333KF-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK316SD333KF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMK316SD333KF-T-ND
|
DigiKey | CAP CER 0.033UF 25V 1206 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1293 | Buy Now |
DISTI #
TMK316SD333KF-T
|
Avnet Americas | Cap Ceramic 0.033uF 25V SD 10% SMD 1206 125?C T/R - Tape and Reel (Alt: TMK316SD333KF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1264 / $0.1424 | Buy Now |
DISTI #
963-TMK316SD333KF-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF Low Dist 1206 10 % RoHS: Compliant | 0 |
|
$0.1050 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 25VDC - - 1206 - Tape&Reel RoHS: Compliant |
1 In Stock |
|
$0.1170 / $0.1451 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 2400 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 25VDC - - 1206 - Tape&Reel RoHS: Compliant |
1 In Stock |
|
$0.1170 / $0.1451 | Buy Now |
Part Details for TMK316SD333KF-T
TMK316SD333KF-T CAD Models
TMK316SD333KF-T Part Data Attributes
|
TMK316SD333KF-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316SD333KF-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 25V, ±10%, SD, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |