Part Details for TMK316SD104KL-T by TAIYO YUDEN
Overview of TMK316SD104KL-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK316SD104KL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H8603
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, 1206 10%, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:-, Product Range:M Series, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK316SD104KL-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2170 | Buy Now |
DISTI #
587-1148-1-ND
|
DigiKey | CAP CER 0.1UF 25V 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
588 In Stock |
|
$0.1065 / $0.4800 | Buy Now |
DISTI #
TMK316SD104KL-T
|
Avnet Americas | Cap Ceramic 0.1uF 25V 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: TMK316SD104KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1281 / $0.1444 | Buy Now |
DISTI #
963-TMK316SD104KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAYT31LSSD104KT 25V 0.1uF Low Dist 1206 10 % RoHS: Compliant | 3667 |
|
$0.1060 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1082 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 25VDC - - 1206 - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.1126 / $0.1328 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
DISTI #
TMK316SD104KL-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAYT31LSSD104KT 25V 0.1uF Low Dist 1206 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1210 | Buy Now |
|
NexGen Digital | 6572 |
|
RFQ | ||
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 25VDC - - 1206 - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.1126 / $0.1328 | Buy Now |
Part Details for TMK316SD104KL-T
TMK316SD104KL-T CAD Models
TMK316SD104KL-T Part Data Attributes:
|
TMK316SD104KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316SD104KL-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, SD, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMK316SD104KL-T
This table gives cross-reference parts and alternative options found for TMK316SD104KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK316SD104KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAYT31LSSD104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMK316SD104KL-T vs MLAYT31LSSD104KTNA01 |