Part Details for TMK316BJ225MLHT by TAIYO YUDEN
Overview of TMK316BJ225MLHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK316BJ225MLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1917
|
Newark | Cap, Mlcc, 1206, 25V, X5R, 2.2Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK316BJ225MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0880 | Buy Now |
DISTI #
TMK316BJ225MLHT-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0681 | Buy Now |
DISTI #
TMK316BJ225MLHT
|
Avnet Americas | - Tape and Reel (Alt: TMK316BJ225MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0422 | Buy Now |
DISTI #
963-TMK316BJ225MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST31LSB5225MT RPLCMT PN 25V 2.2uF X5R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0460 / $0.3000 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 25VDC - X5R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0458 / $0.0639 | Buy Now |
DISTI #
C1S758100550520
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 1975 |
|
$0.0435 / $0.0543 | Buy Now |
Part Details for TMK316BJ225MLHT
TMK316BJ225MLHT CAD Models
TMK316BJ225MLHT Part Data Attributes
|
TMK316BJ225MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316BJ225MLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMK316BJ225MLHT
This table gives cross-reference parts and alternative options found for TMK316BJ225MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK316BJ225MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST31LSB5225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMK316BJ225MLHT vs MCAST31LSB5225MTNA01 |
TMK316BJ225ML-T | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | TMK316BJ225MLHT vs TMK316BJ225ML-T |
C3216X5R1E225M160AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | TMK316BJ225MLHT vs C3216X5R1E225M160AA |
CGA5L2X5R1E225M160AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | TMK316BJ225MLHT vs CGA5L2X5R1E225M160AA |