Part Details for TMK212F224ZDST by TAIYO YUDEN
Overview of TMK212F224ZDST by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK212F224ZDST
TMK212F224ZDST CAD Models
TMK212F224ZDST Part Data Attributes:
|
TMK212F224ZDST
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212F224ZDST
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMK212F224ZDST
This table gives cross-reference parts and alternative options found for TMK212F224ZDST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212F224ZDST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R15Y224ZV6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | TMK212F224ZDST vs 250R15Y224ZV6R |
0805J0250224ZYC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | TMK212F224ZDST vs 0805J0250224ZYC |
GRM40Y5V224Z025AQ | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | TMK212F224ZDST vs GRM40Y5V224Z025AQ |
08053G224ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMK212F224ZDST vs 08053G224ZAJ2A |
GRM40Y5V224Z025BL | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | TMK212F224ZDST vs GRM40Y5V224Z025BL |
TMK212F224ZR-T | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.22uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | TMK212F224ZDST vs TMK212F224ZR-T |
0805J0250224ZYB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | TMK212F224ZDST vs 0805J0250224ZYB |
0805Y224Z250PX018T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | TMK212F224ZDST vs 0805Y224Z250PX018T |
0805Y224Z250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | TMK212F224ZDST vs 0805Y224Z250C |
250R15Y224ZV6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | TMK212F224ZDST vs 250R15Y224ZV6U |