-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK212BJ474KGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1653
|
Newark | Cap ,mlcc ,0805,25V ,x5R,0.47Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden TMK212BJ474KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0420 | Buy Now |
DISTI #
587-3484-1-ND
|
DigiKey | CAP CER 0.47UF 25V X5R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0226 / $0.1600 | Buy Now |
DISTI #
TMK212BJ474KGHT
|
Avnet Americas | Cap Ceramic 0.47uF 25V X5R 10% SMD 0805 85?C Embossed T/R - Tape and Reel (Alt: TMK212BJ474KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0252 | Buy Now |
DISTI #
963-TMK212BJ474KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST21GSB5474KT RPLCMT PN 25V 0.47uF X5R 0805 AEC-... more RoHS: Compliant | 4089 |
|
$0.0220 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0208 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0183 / $0.0300 | Buy Now |
DISTI #
32733036
|
Verical | Cap Ceramic 0.47uF 25V X5R 10% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1367 Package Multiple: 1 | Americas - 2800 |
|
$0.0932 | Buy Now |
|
Ameya Holding Limited | CAP CER 0.47UF 25V X5R 0805 | 3000-Authorized Distributor |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK212BJ474KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BJ474KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |