Part Details for TMK212BJ225KD-T by TAIYO YUDEN
Results Overview of TMK212BJ225KD-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK212BJ225KD-T Information
TMK212BJ225KD-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMK212BJ225KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9145
|
Newark | Capacitor Ceramic, 2.2Uf, 25V, X5R, 10%, 0805, Full Reel, Capacitance:2.2Μf, Voltage(Dc):25V, Cap... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0690 | Buy Now |
DISTI #
84R9144
|
Newark | Ceramic Capacitor, 2.2Uf, 25V, X5R, 10%, 0805, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
587-2398-1-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14999 In Stock |
|
$0.0390 / $0.2300 | Buy Now |
DISTI #
963-TMK212BJ225KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 0805 10 % RoHS: Compliant | 4958 |
|
$0.0360 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0360 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0336 / $0.0395 | Buy Now |
DISTI #
51626408
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1905 | Americas - 40000 |
|
$0.0468 / $0.0514 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0336 / $0.0395 | Buy Now |
Part Details for TMK212BJ225KD-T
TMK212BJ225KD-T CAD Models
TMK212BJ225KD-T Part Data Attributes
|
TMK212BJ225KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BJ225KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMK212BJ225KD-T
This table gives cross-reference parts and alternative options found for TMK212BJ225KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212BJ225KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSAST219JB5225KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212BJ225KD-T vs MSAST219JB5225KTNA01 |
ECJGVB1E225K | Panasonic Electronic Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TMK212BJ225KD-T vs ECJGVB1E225K |
C2012X5R1E225K085AC | TDK Corporation | $0.0707 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMK212BJ225KD-T vs C2012X5R1E225K085AC |
CC0805KRX5R8BB225 | YAGEO Corporation | $0.0650 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Paper Tape | TMK212BJ225KD-T vs CC0805KRX5R8BB225 |
08052B225K8B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212BJ225KD-T vs 08052B225K8B20D |
CC0805KPX5R8BB225 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TMK212BJ225KD-T vs CC0805KPX5R8BB225 |
GRM219R61E225KA12D | Murata Manufacturing Co Ltd | $0.1188 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMK212BJ225KD-T vs GRM219R61E225KA12D |
TT21X225K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212BJ225KD-T vs TT21X225K250CT |
TMK212ABJ225KD | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | TMK212BJ225KD-T vs TMK212ABJ225KD |
223891013667 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMK212BJ225KD-T vs 223891013667 |