Part Details for TMK212BBJ475MD-T by TAIYO YUDEN
Results Overview of TMK212BBJ475MD-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK212BBJ475MD-T Information
TMK212BBJ475MD-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMK212BBJ475MD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1906
|
Newark | Cap ,mlcc ,0805,25V, x5R,4.7Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden TMK212BBJ475MD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0650 | Buy Now |
DISTI #
587-4940-1-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4379 In Stock |
|
$0.0337 / $0.2400 | Buy Now |
DISTI #
TMK212BBJ475MD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: TMK... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
963-TMK212BBJ475MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST219LB5475MT RPLCMT PN 25V 4.7uF X5R 0805 20% RoHS: Compliant | 3144 |
|
$0.0340 / $0.2400 | Buy Now |
|
Future Electronics | 0805 25V X5R 4.7uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel |
8000 Reel |
|
$0.0318 / $0.0341 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0353 / $0.0418 | Buy Now |
DISTI #
32704668
|
Verical | Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 674 Package Multiple: 1 | Americas - 3550 |
|
$0.0340 / $0.0371 | Buy Now |
DISTI #
TMK212BBJ475MD-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST219LB5475MT RPLCMT PN 25V 4.7uF X5R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0318 / $0.0358 | Buy Now |
DISTI #
C1S758100343115
|
Chip One Stop | Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 0805 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3550 |
|
$0.0340 / $0.0635 | Buy Now |
|
LCSC | 25V 4.7uF X5R 20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1805 |
|
$0.0340 / $0.0684 | Buy Now |
Part Details for TMK212BBJ475MD-T
TMK212BBJ475MD-T CAD Models
TMK212BBJ475MD-T Part Data Attributes
|
TMK212BBJ475MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BBJ475MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMK212BBJ475MD-T
This table gives cross-reference parts and alternative options found for TMK212BBJ475MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212BBJ475MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM219R61E475MA73D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMK212BBJ475MD-T vs GRM219R61E475MA73D |
0805X475M250NT | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | TMK212BBJ475MD-T vs 0805X475M250NT |
MSAST219LB5475MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TMK212BBJ475MD-T vs MSAST219LB5475MTNA01 |
C2012X5R1E475M085AC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMK212BBJ475MD-T vs C2012X5R1E475M085AC |