Part Details for TMK212BBJ475KGHT by TAIYO YUDEN
Results Overview of TMK212BBJ475KGHT by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK212BBJ475KGHT Information
TMK212BBJ475KGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMK212BBJ475KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1649
|
Newark | Cap ,mlcc ,0805,25V ,x5R,4.7Uf10% Rohs Compliant: Yes |Taiyo Yuden TMK212BBJ475KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
79AH7334
|
Newark | Cap ,mlcc ,0805,25V ,x5R,4.7Uf?10% Rohs Compliant: Yes |Taiyo Yuden TMK212BBJ475KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
587-3713-1-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3227 In Stock |
|
$0.0525 / $0.3300 | Buy Now |
DISTI #
TMK212BBJ475KGHT
|
Avnet Americas | Cap Ceramic 4.7uF 25V X5R 10% SMD 0805 85?C Embossed T/R - Tape and Reel (Alt: TMK212BBJ475KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel |
6000 |
|
$0.0443 / $0.0471 | Buy Now |
DISTI #
963-TMK212BBJ475KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST21GBB5475KT RPLCMT PN 25V 4.7uF X5R 0805 AEC-Q... more RoHS: Compliant | 6935 |
|
$0.0520 / $0.3100 | Buy Now |
|
Future Electronics | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85C Low ESR Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.0515 / $0.0550 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0565 / $0.0660 | Buy Now |
DISTI #
32748136
|
Verical | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 349 Package Multiple: 1 | Americas - 1550 |
|
$0.0616 / $0.0718 | Buy Now |
DISTI #
TMK212BBJ475KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST21GBB5475KT RPLCMT PN 25V 4.7uF X5R 0805 AEC-Q... more RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0500 / $0.0560 | Buy Now |
|
Ameya Holding Limited | CAP CER 4.7UF 25V X5R 0805 | 1500-Authorized Distributor |
|
RFQ |
Part Details for TMK212BBJ475KGHT
TMK212BBJ475KGHT CAD Models
TMK212BBJ475KGHT Part Data Attributes
|
TMK212BBJ475KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BBJ475KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMK212BBJ475KGHT
This table gives cross-reference parts and alternative options found for TMK212BBJ475KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212BBJ475KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C475K3PAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 13" Reel/Unmarked | TMK212BBJ475KGHT vs C0805C475K3PAC7210 |
CM21X5R475K25AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | TMK212BBJ475KGHT vs CM21X5R475K25AT |
C0805C475K3PAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, Bulk | TMK212BBJ475KGHT vs C0805C475K3PAC |
CC0805KKX5R8BB475 | YAGEO Corporation | $0.0576 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | TMK212BBJ475KGHT vs CC0805KKX5R8BB475 |
CGA4J3X5R1E475K125AB | TDK Corporation | $0.0750 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TMK212BBJ475KGHT vs CGA4J3X5R1E475K125AB |
MSAST21GAB5475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TMK212BBJ475KGHT vs MSAST21GAB5475KTNA01 |
MG21X475K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TMK212BBJ475KGHT vs MG21X475K250CT |
0805X475K250CT | Walsin Technology Corporation | $0.0541 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TMK212BBJ475KGHT vs 0805X475K250CT |
TMK212BJ475KG-T | TAIYO YUDEN | $0.1881 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TMK212BBJ475KGHT vs TMK212BJ475KG-T |
TMK212ABJ475KG-T | TAIYO YUDEN | $0.0444 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TMK212BBJ475KGHT vs TMK212ABJ475KG-T |