-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1902
|
Newark | Cap, Aec-Q200, 10Uf, 25V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMK212BBJ106MGHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1918 |
|
$0.0390 | Buy Now |
DISTI #
29AH2625
|
Newark | Cap, Aec-Q200, 10Uf, 25V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMK212BBJ106MGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now |
DISTI #
587-6440-1-ND
|
DigiKey | CAP CER 10UF 25V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17680 In Stock |
|
$0.0440 / $0.2900 | Buy Now |
DISTI #
TMK212BBJ106MGHT
|
Avnet Americas | Ceramic Capacitor 10uF 25V X5R 20% 0805 Emboss T/R - Tape and Reel (Alt: TMK212BBJ106MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0520 / $0.0586 | Buy Now |
DISTI #
16AC1902
|
Avnet Americas | Ceramic Capacitor 10uF 25V X5R 20% 0805 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 16AC1902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1918 Partner Stock |
|
$0.1110 / $0.2810 | Buy Now |
DISTI #
963-TMK212BBJ106MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST21GBB5106MT 25V 10uF X5R 0805 20 % RoHS: Compliant | 138051 |
|
$0.0390 / $0.2600 | Buy Now |
|
Future Electronics | CAP, MLCC, 0805/2012, 25V, X5R, 10 uF± 20 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0418 / $0.0469 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0434 / $0.0569 | Buy Now |
DISTI #
53151188
|
Verical | Cap Ceramic 10uF 25V X5R 20% Pad SMD 0805 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 657 Package Multiple: 1 | Americas - 1707 |
|
$0.0449 / $0.0485 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 10UF, SURFACE MOUNT, 0805 | 278 |
|
$0.0733 / $0.1172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK212BBJ106MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BBJ106MGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TMK212BBJ106MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212BBJ106MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST21GBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106MGHT vs MCAST21GBB5106MTNA01 |
MMAST21GBB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106MGHT vs MMAST21GBB5106MTNA18 |
MBAST21GBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106MGHT vs MBAST21GBB5106MTNA01 |
MCAST21GBB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106MGHT vs MCAST21GBB5106MTNA1J |
MLAST21GBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106MGHT vs MLAST21GBB5106MTNA01 |
TMK212BBJ106MG8T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106MGHT vs TMK212BBJ106MG8T |
MMAST21GBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106MGHT vs MMAST21GBB5106MTNA01 |