-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK212B7225MGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1913
|
Newark | Cap, Mlcc, 0805, 25V, X7R, 2.2Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK212B7225MGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
587-6358-1-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7973 In Stock |
|
$0.0413 / $0.2500 | Buy Now |
DISTI #
TMK212B7225MGHT
|
Avnet Americas | - Tape and Reel (Alt: TMK212B7225MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel |
18000 |
|
$0.0381 / $0.0389 | Buy Now |
DISTI #
963-TMK212B7225MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST21GSB7225MT RPLCMT PN 25V 2.2uF X7R 0805 AEC-Q... more RoHS: Compliant | 6368 |
|
$0.0400 / $0.2300 | Buy Now |
|
Future Electronics | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 25VDC - X7R - 0805 Automotive RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0376 / $0.0404 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 25VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
12000 On Order |
|
$0.0337 / $0.0473 | Buy Now |
DISTI #
TMK212B7225MGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST21GSB7225MT RPLCMT PN 25V 2.2uF X7R 0805 AEC-Q... more RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0380 / $0.0490 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 25VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
12000 On Order |
|
$0.0337 / $0.0473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK212B7225MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212B7225MGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TMK212B7225MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212B7225MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805Y0250225MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212B7225MGHT vs 0805Y0250225MXB |
GRM21BR71E225ME11K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212B7225MGHT vs GRM21BR71E225ME11K |
222291055767 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | TMK212B7225MGHT vs 222291055767 |
CM21X7R225M25KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | TMK212B7225MGHT vs CM21X7R225M25KB |
MCJCT21GCB7225MTPA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212B7225MGHT vs MCJCT21GCB7225MTPA1J |
GCJ21BR71E225MA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TMK212B7225MGHT vs GCJ21BR71E225MA01L |
MMJCT21GCB7225MTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TMK212B7225MGHT vs MMJCT21GCB7225MTPA01 |
C0805C225M3RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | TMK212B7225MGHT vs C0805C225M3RACTM |
CM21X7R225M25AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | TMK212B7225MGHT vs CM21X7R225M25AH |
C2012X7R1E225M(125AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TMK212B7225MGHT vs C2012X7R1E225M(125AB) |