Part Details for TMK212B7225KGHT by TAIYO YUDEN
Overview of TMK212B7225KGHT by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK212B7225KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1656
|
Newark | Cap ,mlcc ,0805,25V ,x7R,2.2Uf10% Rohs Compliant: Yes |Taiyo Yuden TMK212B7225KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0640 | Buy Now |
DISTI #
587-3479-1-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35440 In Stock |
|
$0.0317 / $0.2200 | Buy Now |
DISTI #
TMK212B7225KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: TMK212B7225KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0397 / $0.0447 | Buy Now |
DISTI #
963-TMK212B7225KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST21GSB7225KT 25V 2.2uF X7R 0805 10 % RoHS: Compliant | 191633 |
|
$0.0300 / $0.2200 | Buy Now |
|
Future Electronics | 0805 25v X7R 2.2mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0334 / $0.0377 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
98000 In Stock |
|
$0.0308 / $0.0408 | Buy Now |
DISTI #
31056006
|
Verical | Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 727 Package Multiple: 1 | Americas - 128887 |
|
$0.0306 / $0.0430 | Buy Now |
DISTI #
54082491
|
Verical | Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2105 | Americas - 96000 |
|
$0.0415 / $0.0567 | Buy Now |
DISTI #
TMK212B7225KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST21GSB7225KT 25V 2.2uF X7R 0805 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 96000 In Stock |
|
$0.0320 / $0.0400 | Buy Now |
DISTI #
TMK212B7225KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: TMK212B7225KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0397 / $0.0447 | Buy Now |
Part Details for TMK212B7225KGHT
TMK212B7225KGHT CAD Models
TMK212B7225KGHT Part Data Attributes:
|
TMK212B7225KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212B7225KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMK212B7225KGHT
This table gives cross-reference parts and alternative options found for TMK212B7225KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212B7225KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST21GSB7225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KGHT vs MCAST21GSB7225KTNA1J |
C0805X225K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | TMK212B7225KGHT vs C0805X225K3RACAUTO |
MCAST21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KGHT vs MCAST21GSB7225KTNA01 |
MMAST21GSB7225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KGHT vs MMAST21GSB7225KTNA18 |
CS0805KKX7R8BB225 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | YAGEO Corporation | TMK212B7225KGHT vs CS0805KKX7R8BB225 |
0805B225K250CT | CAP,CERAMIC,2.2UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | TMK212B7225KGHT vs 0805B225K250CT |
MMJCT21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KGHT vs MMJCT21GCB7225KTPA01 |
MBAST21GSB7225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KGHT vs MBAST21GSB7225KTNA18 |