-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9715
|
Newark | Capacitor, Mlcc, X7R, 2.2Uf, 25V, 0805, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm, Msl:-Rohs Compliant: Yes |Taiyo Yuden TMK212B7225KG-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21 |
|
$0.0630 / $0.1870 | Buy Now |
DISTI #
79T3105
|
Newark | Ceramic Capacitor, 2.2Uf, 25V, X7R, 10%, 0805, Full Reel, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK212B7225KG-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
587-2991-1-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
233017 In Stock |
|
$0.0316 / $0.2200 | Buy Now |
DISTI #
TMK212B7225KG-TR
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: TMK212B7225KG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0395 / $0.0445 | Buy Now |
DISTI #
TMK212B7225KG-TR
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: TMK212B7225KG-TR) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
TMK212B7225KG-TR
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: TMK212B7225KG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
92T9715
|
Avnet Americas | Cap Ceramic 2.2uF 25V X7R 10% SMD 0805 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 92T9715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 21 Partner Stock |
|
$0.0630 | Buy Now |
DISTI #
963-TMK212B7225KG-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST21GSB7225KT 25V 2.2uF X7R 0805 10 % RoHS: Compliant | 64387 |
|
$0.0320 / $0.2000 | Buy Now |
|
Future Electronics | 0805 2.2 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0330 / $0.0373 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
9000 In Stock |
|
$0.0309 / $0.0367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK212B7225KG-TR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212B7225KG-TR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TMK212B7225KG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212B7225KG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST21GSB7225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KG-TR vs MCAST21GSB7225KTNA1J |
MCAST21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KG-TR vs MCAST21GSB7225KTNA01 |
MBJCT21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KG-TR vs MBJCT21GCB7225KTPA01 |
MCJCT21GCB7225KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KG-TR vs MCJCT21GCB7225KTPA1J |
MMJCT21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KG-TR vs MMJCT21GCB7225KTPA01 |
C0805X225K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | TMK212B7225KG-TR vs C0805X225K3RACAUTO |
MAAST21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KG-TR vs MAAST21GSB7225KTNA01 |
CGJ4J3X7R1E225K125AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | TMK212B7225KG-TR vs CGJ4J3X7R1E225K125AB |
MMAST21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KG-TR vs MMAST21GSB7225KTNA01 |
TMF212B7225KGHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7225KG-TR vs TMF212B7225KGHT |