Part Details for TMK107SD472KA-T by TAIYO YUDEN
Overview of TMK107SD472KA-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK107SD472KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1086-1-ND
|
DigiKey | CAP CER 4700PF 25V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9984 In Stock |
|
$0.0524 / $0.3300 | Buy Now |
DISTI #
TMK107SD472KA-T
|
Avnet Americas | Cap Ceramic 0.0047uF 25V SD 10% SMD 0603 125°C T/R - Tape and Reel (Alt: TMK107SD472KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0442 / $0.0694 | Buy Now |
DISTI #
963-TMK107SD472KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAYT168SSD472KT RPLCMT PN 25V 4700pF Low Dist 0603 10% RoHS: Compliant | 3253 |
|
$0.0520 / $0.3300 | Buy Now |
|
Future Electronics | 0603 25V 4700pF 10% SD Super low distortion multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0540 / $0.0576 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±10% - 25VDC - - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0404 / $0.0674 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, SD, 0.0047 uF, SURFACE MOUNT, 0603 | 4000 |
|
$0.0507 / $0.1560 | Buy Now |
Part Details for TMK107SD472KA-T
TMK107SD472KA-T CAD Models
TMK107SD472KA-T Part Data Attributes
|
TMK107SD472KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107SD472KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | SD | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TMK107SD472KA-T
This table gives cross-reference parts and alternative options found for TMK107SD472KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107SD472KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK107SD472KA-F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, SD, 0.0047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107SD472KA-T vs TMK107SD472KA-F |