Part Details for TMK107BJ473KAHT by TAIYO YUDEN
Overview of TMK107BJ473KAHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK107BJ473KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1643
|
Newark | Cap ,mlcc ,0603,25V ,x5R,0.047Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden TMK107BJ473KAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0290 | Buy Now |
DISTI #
587-3475-1-ND
|
DigiKey | CAP CER 0.047UF 25V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12309 In Stock |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
TMK107BJ473KAHT
|
Avnet Americas | Cap Ceramic 0.047uF 25V X5R 10% SMD 0603 85?C Paper T/R - Tape and Reel (Alt: TMK107BJ473KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 | Buy Now |
DISTI #
963-TMK107BJ473KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST168SB5473KT RPLCMT PN 25V 0.047uF X5R 0603 AEC-Q200 RoHS: Compliant | 10245 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | 0603 25v X5R 0.0473mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0118 / $0.0129 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±10% - 25VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0116 / $0.0169 | Buy Now |
DISTI #
TMK107BJ473KAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST168SB5473KT RPLCMT PN 25V 0.047uF X5R 0603 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0129 | Buy Now |
|
Ameya Holding Limited | CAP CER 0.047UF 25V X5R 0603 | 4000-Authorized Distributor |
|
RFQ | |
DISTI #
C1S758100364765
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 540 |
|
$0.0002 / $0.0004 | Buy Now |
Part Details for TMK107BJ473KAHT
TMK107BJ473KAHT CAD Models
TMK107BJ473KAHT Part Data Attributes
|
TMK107BJ473KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107BJ473KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TMK107BJ473KAHT
This table gives cross-reference parts and alternative options found for TMK107BJ473KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107BJ473KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R473K25KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK107BJ473KAHT vs CM105X5R473K25KN |
0603H0250473KPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0603, | Knowles Capacitors | TMK107BJ473KAHT vs 0603H0250473KPB |
0603A0250473KPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0603, | Knowles Capacitors | TMK107BJ473KAHT vs 0603A0250473KPR |
0603X473K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0603, | Fenghua (HK) Electronics Ltd | TMK107BJ473KAHT vs 0603X473K250C |
DM105X5R473K25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0603, | KYOCERA Corporation | TMK107BJ473KAHT vs DM105X5R473K25AC |
CS1608X5R473K250NRB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0603, | Samwha Electronics | TMK107BJ473KAHT vs CS1608X5R473K250NRB |
CM105X5R473K25KT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK107BJ473KAHT vs CM105X5R473K25KT |
DM105X5R473K25KL | CAP,CERAMIC,47NF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | TMK107BJ473KAHT vs DM105X5R473K25KL |
0603J0250473KPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0603, | Knowles Capacitors | TMK107BJ473KAHT vs 0603J0250473KPR |
CM105X5R473K25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0603, | KYOCERA Corporation | TMK107BJ473KAHT vs CM105X5R473K25KC |