Part Details for TMK107BJ473KA-T by TAIYO YUDEN
Overview of TMK107BJ473KA-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK107BJ473KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4999
|
Newark | Capacitor, ceramic,47000Pf,25Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Taiyo Yuden TMK107BJ473KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
TMK107BJ473KA-T-ND
|
DigiKey | CAP CER 0.047UF 25V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0104 | Buy Now |
DISTI #
TMK107BJ473KA-T
|
Avnet Americas | Cap Ceramic 0.047uF 25V X7R 10% SMD 0603 125?C T/R - Tape and Reel (Alt: TMK107BJ473KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0056 | Buy Now |
DISTI #
963-TMK107BJ473KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF X5R 0603 10 % RoHS: Compliant | 32683 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0060 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±10% - 25VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.0065 / $0.0099 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±10% - 25VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.0065 / $0.0099 | Buy Now |
Part Details for TMK107BJ473KA-T
TMK107BJ473KA-T CAD Models
TMK107BJ473KA-T Part Data Attributes
|
TMK107BJ473KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107BJ473KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMK107BJ473KA-T
This table gives cross-reference parts and alternative options found for TMK107BJ473KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107BJ473KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL0603X5R473KBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Quantic UTC | TMK107BJ473KA-T vs CL0603X5R473KBT |
LD033D473KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMK107BJ473KA-T vs LD033D473KAX4A |
LD033D473KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMK107BJ473KA-T vs LD033D473KAX2A |
LD033DK473AX7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMK107BJ473KA-T vs LD033DK473AX7A |
LD033DK473AX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMK107BJ473KA-T vs LD033DK473AX9A |
LD033DK473AX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMK107BJ473KA-T vs LD033DK473AX2A |
VJ0603G473KFXAB2L | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Vitramon | TMK107BJ473KA-T vs VJ0603G473KFXAB2L |
LD033DK473AX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMK107BJ473KA-T vs LD033DK473AX4A |
LD033D473KAX7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMK107BJ473KA-T vs LD033D473KAX7A |
LD033DK473AB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMK107BJ473KA-T vs LD033DK473AB2A |