-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 61pF, 25V, ±20%, X6S, 0402 (1005 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1889
|
Newark | Cap ,mlcc ,0402,25V ,x6S,1.0Uf20% Rohs Compliant: Yes |Taiyo Yuden TMK105AC6105MV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
587-5055-1-ND
|
DigiKey | CAP CER 1UF 25V X6S 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76692 In Stock |
|
$0.0315 / $0.2300 | Buy Now |
DISTI #
TMK105AC6105MV-F
|
Avnet Americas | Cap Ceramic 1uF 25V X6S 20% SMD 0402 105?C Paper T/R - Tape and Reel (Alt: TMK105AC6105MV-F) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 | Buy Now |
DISTI #
963-TMK105AC6105MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST105AC6105MF RPLCMT PN 25V 1uF X6S 0402 20% RoHS: Compliant | 17450 |
|
$0.0320 / $0.2300 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 25V X6S 20% Pad SMD 0402 105°C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0323 / $0.0341 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 25VDC - X6S - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0274 / $0.0378 | Buy Now |
DISTI #
45122395
|
Verical | Cap Ceramic 1uF 25V X6S 20% Pad SMD 0402 105°C T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 | Americas - 31719 |
|
$0.0439 / $0.0939 | Buy Now |
DISTI #
TMK105AC6105MV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST105AC6105MF RPLCMT PN 25V 1uF X6S 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0310 / $0.0410 | Buy Now |
DISTI #
RMTMK105AC6105MV-F
|
Avnet Abacus | (Alt: RMTMK105AC6105MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100514184
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 31719 |
|
$0.0351 / $0.0861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK105AC6105MV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK105AC6105MV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 61pF, 25V, ±20%, X6S, 0402 (1005 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for TMK105AC6105MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK105AC6105MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155C81E105ME11J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TMK105AC6105MV-F vs GRM155C81E105ME11J |
0402S105M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TMK105AC6105MV-F vs 0402S105M250CT |
MLAST105AC6105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105AC6105MV-F vs MLAST105AC6105MFNA01 |
GRM155C81E105ME11W | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0402, | Murata Manufacturing Co Ltd | TMK105AC6105MV-F vs GRM155C81E105ME11W |
MLAST105CC6105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105AC6105MV-F vs MLAST105CC6105MFNA01 |
C0402S105M025BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | TMK105AC6105MV-F vs C0402S105M025BY |
MSAST105CC6105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105AC6105MV-F vs MSAST105CC6105MFNA01 |
GRT155C81E105ME13J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X6S, 1 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | TMK105AC6105MV-F vs GRT155C81E105ME13J |
GRT155C81E105ME13D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | TMK105AC6105MV-F vs GRT155C81E105ME13D |
TMK105CC6105MV-F | Capacitor, Ceramic, Chip, General Purpose, 61pF, 25V, ±20%, X6S, 0402 (1005 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/2mm pitch | TAIYO YUDEN | TMK105AC6105MV-F vs TMK105CC6105MV-F |