Part Details for TMK063CG5R6DPGF by TAIYO YUDEN
Overview of TMK063CG5R6DPGF by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CG5R6DPGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 5.6pF ±0.5pF - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant |
2 In Stock |
|
$0.0724 / $1.2870 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 5.6pF ±0.5pF - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant |
2 In Stock |
|
$0.0724 / $1.2870 | Buy Now |
Part Details for TMK063CG5R6DPGF
TMK063CG5R6DPGF CAD Models
TMK063CG5R6DPGF Part Data Attributes
|
TMK063CG5R6DPGF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG5R6DPGF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown |