-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 200pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1872
|
Newark | Cap ,mlcc ,0201,25V ,c0G,200Pf5% Rohs Compliant: Yes |Taiyo Yuden TMK063CG201JTHF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
587-5394-1-ND
|
DigiKey | CAP CER 200PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31828 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
TMK063CG201JTHF
|
Avnet Americas | Multilayer Ceramic Capacitor 200pF 25V 5% 0201 Paper T/R - Tape and Reel (Alt: TMK063CG201JTHF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0053 | Buy Now |
DISTI #
963-TMK063CG201JTHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST063SCG201JF 25V 200pF C0G 0201 5 % RoHS: Compliant | 42750 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 200pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0046 / $0.0067 | Buy Now |
DISTI #
TMK063CG201JTHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST063SCG201JF 25V 200pF C0G 0201 5 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0039 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK063CG201JTHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG201JTHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 200pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |