Part Details for TMK063CG1R2CP-F by TAIYO YUDEN
Overview of TMK063CG1R2CP-F by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TMK063CG1R2CP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRONIC COMPONENT | 84 |
|
$0.0415 / $0.0664 | Buy Now |
Part Details for TMK063CG1R2CP-F
TMK063CG1R2CP-F CAD Models
TMK063CG1R2CP-F Part Data Attributes
|
TMK063CG1R2CP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG1R2CP-F
TAIYO YUDEN
Ceramic Multilayer Capacitor; Capacitance:1.2pF; Capacitance Tolerance:+/- 0.25 pF; Working Voltage, DC:25V; Dielectric Characteristic:C0G/NP0; Package/Case:0201; Series:TMK; Leaded Process Compatible:Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN |