Part Details for TMK063CG121JTHF by TAIYO YUDEN
Overview of TMK063CG121JTHF by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CG121JTHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1627
|
Newark | Capacitor, ceramic,0201,25V, c0G,120Pf,5% Rohs Compliant: Yes |Taiyo Yuden TMK063CG121JTHF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
587-3798-1-ND
|
DigiKey | CAP CER 120PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84466 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
TMK063CG121JTHF
|
Avnet Americas | Cap Ceramic 120pF 25V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: TMK063CG121JTHF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0137 | Buy Now |
DISTI #
963-TMK063CG121JTHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST063SCG121JF 25V 120pF C0G 0201 5 % RoHS: Compliant | 25265 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0103 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 120pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0088 / $0.0126 | Buy Now |
DISTI #
TMK063CG121JTHF
|
Avnet Americas | Cap Ceramic 120pF 25V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: TMK063CG121JTHF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0137 | Buy Now |
|
Ameya Holding Limited | CAP CER 120PF 25V NP0 0201 | 15000-Authorized Distributor |
|
RFQ | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 120pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0088 / $0.0126 | Buy Now |
Part Details for TMK063CG121JTHF
TMK063CG121JTHF CAD Models
TMK063CG121JTHF Part Data Attributes:
|
TMK063CG121JTHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG121JTHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 120pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063CG121JTHF
This table gives cross-reference parts and alternative options found for TMK063CG121JTHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG121JTHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK063CG121JT8F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG121JTHF vs TMK063CG121JT8F |
MCAST063SCG121JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG121JTHF vs MCAST063SCG121JFNA1J |
MBAST063SCG121JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG121JTHF vs MBAST063SCG121JFNA18 |
MCAST063SCG121JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG121JTHF vs MCAST063SCG121JFNA01 |
MMAST063SCG121JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG121JTHF vs MMAST063SCG121JFNA01 |
MBAST063SCG121JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG121JTHF vs MBAST063SCG121JFNA01 |