Part Details for TMK063CG111JTHF by TAIYO YUDEN
Overview of TMK063CG111JTHF by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CG111JTHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2122
|
Newark | Cap ,mlcc ,0201,25V ,c0G,110Pf5% Rohs Compliant: Yes |Taiyo Yuden TMK063CG111JTHF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
TMK063CG111JTHF-ND
|
DigiKey | CAP CER 110PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0067 | Buy Now |
DISTI #
TMK063CG111JTHF
|
Avnet Americas | Multilayer Ceramic Capacitor 110pF 25V 5% 0201 Paper T/R - Tape and Reel (Alt: TMK063CG111JTHF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
963-TMK063CG111JTHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST063SCG111JF RPLCMT PN 25V 110pF C0G 0201 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0041 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 110pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0047 / $0.0057 | Buy Now |
Part Details for TMK063CG111JTHF
TMK063CG111JTHF CAD Models
TMK063CG111JTHF Part Data Attributes
|
TMK063CG111JTHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG111JTHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 110pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063CG111JTHF
This table gives cross-reference parts and alternative options found for TMK063CG111JTHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG111JTHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-L0201NPO111J25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT | NIC Components Corp | TMK063CG111JTHF vs NMC-L0201NPO111J25TRPF |