Part Details for TMK063CG040CT-F by TAIYO YUDEN
Overview of TMK063CG040CT-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TMK063CG040CT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0870
|
Newark | Cap, Mlcc, 0201, 25V, C0G, 40.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG040CT-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
TMK063CG040CT-F-ND
|
DigiKey | CAP CER 4PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0101 | Buy Now |
DISTI #
TMK063CG040CT-F
|
Avnet Americas | CAP, MLCC, 0201, 25V, C0G, 4 0.25PF, T&R - Tape and Reel (Alt: TMK063CG040CT-F) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0047 / $0.0089 | Buy Now |
DISTI #
963-TMK063CG040CT-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4pF C0G 0201 0.25 pF RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | 4pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4pF ±0.25pF - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0045 / $0.0088 | Buy Now |
Part Details for TMK063CG040CT-F
TMK063CG040CT-F CAD Models
TMK063CG040CT-F Part Data Attributes
|
TMK063CG040CT-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG040CT-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |