Part Details for TMK063CG010CT-F by TAIYO YUDEN
Overview of TMK063CG010CT-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TMK063CG010CT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0867
|
Newark | Cap, Mlcc, 0201, 25V, C0G, 10.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG010CT-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
TMK063CG010CT-F-ND
|
DigiKey | CAP CER 1PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0101 | Buy Now |
DISTI #
TMK063CG010CT-F
|
Avnet Americas | CAP, MLCC, 0201, 25V, C0G, 1 0.25PF, T&R - Tape and Reel (Alt: TMK063CG010CT-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
963-TMK063CG010CT-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1pF C0G 0201 0.25 pF RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1pF ±0.25pF - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0045 / $0.0088 | Buy Now |
Part Details for TMK063CG010CT-F
TMK063CG010CT-F CAD Models
TMK063CG010CT-F Part Data Attributes
|
TMK063CG010CT-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG010CT-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown |