Part Details for TMK063BJ221MP-F by TAIYO YUDEN
Overview of TMK063BJ221MP-F by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TMK063BJ221MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43699443
|
Verical | Cap Ceramic 220pF 25V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 6757 Package Multiple: 1 Date Code: 1204 | Americas - 12700 |
|
$0.0046 | Buy Now |
DISTI #
C1S758100341667
|
Chip1Stop | Cap Ceramic 220pF 25V X5R 20% Pad SMD 0201 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 12700 |
|
$0.0034 / $0.0039 | Buy Now |
Part Details for TMK063BJ221MP-F
TMK063BJ221MP-F CAD Models
TMK063BJ221MP-F Part Data Attributes
|
TMK063BJ221MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063BJ221MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063BJ221MP-F
This table gives cross-reference parts and alternative options found for TMK063BJ221MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063BJ221MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R221M25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063BJ221MP-F vs CM03X5R221M25AL |
AU013D221MA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Kyocera AVX Components | TMK063BJ221MP-F vs AU013D221MA74A |
CMC-025/221MX50201T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Tecate Group | TMK063BJ221MP-F vs CMC-025/221MX50201T |
SCM04D221MAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Surge Components Inc | TMK063BJ221MP-F vs SCM04D221MAND |
C0603X5R1E221MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | TMK063BJ221MP-F vs C0603X5R1E221MT |
0201X221M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | TMK063BJ221MP-F vs 0201X221M250CG |
CM03X5R221M25AP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | KYOCERA Corporation | TMK063BJ221MP-F vs CM03X5R221M25AP |
CM03X5R221M25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063BJ221MP-F vs CM03X5R221M25AH |
AU013D221MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Kyocera AVX Components | TMK063BJ221MP-F vs AU013D221MAG9A |
CC0201MPX5R8BB221 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TMK063BJ221MP-F vs CC0201MPX5R8BB221 |