Part Details for TMK042CG4R9BD-W by TAIYO YUDEN
Overview of TMK042CG4R9BD-W by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK042CG4R9BD-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3872
|
Newark | Cap ,mlcc ,01005,25V ,c0G,4.90.1Pf ,t&r(Xl) |Taiyo Yuden TMK042CG4R9BD-W RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
587-5704-1-ND
|
DigiKey | CAP CER 4.9PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
TMK042CG4R9BD-W
|
Avnet Americas | Multilayer Ceramic Capacitor 4.9pF 25V 0.1pF 01005 Emboss T/R - Tape and Reel (Alt: TMK042CG4R9BD-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
963-TMK042CG4R9BD-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST042SCG4R9BW RPLCMT PN 25V 4.9pF C0G 01005 0.1 pF RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.9pF ±0.1pF - 25VDC - C0G - 01005 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0047 / $0.0054 | Buy Now |
DISTI #
50402480
|
Verical | Cap Ceramic 4.9pF 25V C0G 0.1pF Pad SMD 01005 125°C T/R RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Date Code: 1806 | Americas - 40000 |
|
$0.0007 | Buy Now |
DISTI #
C1S758100540851
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 40000 |
|
$0.0026 | Buy Now |
Part Details for TMK042CG4R9BD-W
TMK042CG4R9BD-W CAD Models
TMK042CG4R9BD-W Part Data Attributes
|
TMK042CG4R9BD-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK042CG4R9BD-W
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.9pF, 25V, ±0.1pF, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/1mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0000049 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.0408% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2.0408% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |