Part Details for TMK042 CG6R6CD-W by TAIYO YUDEN
Overview of TMK042 CG6R6CD-W by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK042 CG6R6CD-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMTMK042CG6R6CD-W
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.6 pF, 25 V, � 0.25pF, C0G (NP0), 01005 [0402 Metric] (Alt: RMTMK042CG6R6CD-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |