Part Details for TMK021CG3R8BK-W by TAIYO YUDEN
Overview of TMK021CG3R8BK-W by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TMK021CG3R8BK-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2054
|
Newark | Cap ,mlcc ,008004,25V ,c0G,3.80.1Pf Rohs Compliant: Yes |Taiyo Yuden TMK021CG3R8BK-W RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 | Buy Now |
DISTI #
587-TMK021CG3R8BK-WCT-ND
|
DigiKey | CAP CER 3.8PF 25V C0G/NP0 008004 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0876 / $0.5000 | Buy Now |
DISTI #
TMK021CG3R8BK-W
|
Avnet Americas | Multilayer Ceramic Capacitor 3.8pF 25V 0.1pF 008004 Emboss T/R - Tape and Reel (Alt: TMK021CG3R8BK-W) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0876 | Buy Now |
DISTI #
963-TMK021CG3R8BK-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST021SCG3R8BW RPLCMT PN 25V 3.8pF C0G 008004 0.1 pF RoHS: Compliant | 0 |
|
$0.0960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks | 0 |
|
$0.0935 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 3.8pF ±0.1pF - 25VDC - C0G - 008004 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0946 / $0.2591 | Buy Now |
Part Details for TMK021CG3R8BK-W
TMK021CG3R8BK-W CAD Models
TMK021CG3R8BK-W Part Data Attributes
|
TMK021CG3R8BK-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK021CG3R8BK-W
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 25V, ±0.1pF, C0G/NP0, 008004 (0201 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/1mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 008004 | |
Package Description | , 008004 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Samacsys Modified On | 2020-05-04 08:56:46 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Capacitance | 0.0000038 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.63% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2.63% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |
Alternate Parts for TMK021CG3R8BK-W
This table gives cross-reference parts and alternative options found for TMK021CG3R8BK-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK021CG3R8BK-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSART021SCG3R8BWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 008004, CHIP | TAIYO YUDEN | TMK021CG3R8BK-W vs MSART021SCG3R8BWRA01 |