Capacitors
TMK021CG2R2BK-W
TAIYO YUDEN
Description: Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 25V, ±0.1pF, C0G/NP0, 008004 (0201 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/1mm pitch

Overview of TMK021CG2R2BK-W by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for TMK021CG2R2BK-W by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y2039
Newark Cap ,mlcc ,008004,25V ,c0G,2.20.1Pf Rohs Compliant: Yes |Taiyo Yuden TMK021CG2R2BK-W RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 50,000 $0.0910
$0.0910 Buy Now
DISTI # 587-TMK021CG2R2BK-WCT-ND
DigiKey CAP CER 2.2PF 25V C0G/NP0 008004 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5000
  • 50,000 $0.0944
$0.0944 / $0.5000 Buy Now
DISTI # TMK021CG2R2BK-W
Avnet Americas Multilayer Ceramic Capacitor 2.2pF 25V 0.1pF 008004 Emboss T/R - Tape and Reel (Alt: TMK021CG2R2BK-W) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel 0
  • 50,000 $0.1248
  • 100,000 $0.1098
  • 200,000 $0.1047
  • 300,000 $0.1022
  • 400,000 $0.0997
$0.0997 / $0.1248 Buy Now
DISTI # 963-TMK021CG2R2BK-W
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST021SCG2R2BW RPLCMT PN 25V 2.2pF C0G 008004 0.1 pF RoHS: Compliant 0
  • 50,000 $0.0940
$0.0940 Order Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 2.2pF ±0.1pF - 25VDC - C0G - 008004 - Tape&Reel RoHS: Compliant 0
  • 12,500 $0.2591
  • 25,000 $0.1372
  • 37,500 $0.0965
  • 50,000 $0.0946
$0.0946 / $0.2591 Buy Now
DISTI # C1S758100595806
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes 5000
  • 5,000 $0.0087
$0.0087 Buy Now

CAD Models for TMK021CG2R2BK-W by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMK021CG2R2BK-W by TAIYO YUDEN

TMK021CG2R2BK-W
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Part Package Code
008004
Package Description
, 008004
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.125 mm
Length
0.25 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.55%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
4.55%
Rated (DC) Voltage (URdc)
25 V
Size Code
008004
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.125 mm
Want to compare parts?
  1. TMK021CG2R2BK-W
    TAIYO YUDEN
    Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 25V, ±0.1pF, C0G/NP0, 008004 (0201 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/1mm pitch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMK021CG2R2BK-W by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMK021CG2R2BK-W by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of TMK021CG2R2BK-W would you like to use for your alert(s)?
  • Please alert me when TMK021CG2R2BK-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMK021CG2R2BK-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMK021CG2R2BK-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMK021CG2R2BK-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMK021CG2R2BK-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMK021CG2R2BK-W by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: