There are no models available for this part yet.
Overview of TMJB156K016RCQYC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMJB156K016RCQYC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMJB156K016RCQYC
|
Avnet Abacus | (Alt: TMJB156K016RCQYC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TMJB156K016RCQYC by Kyocera AVX Components
Part Data Attributes for TMJB156K016RCQYC by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0012 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
106 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TMJB156K016RCQYC
This table gives cross-reference parts and alternative options found for TMJB156K016RCQYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMJB156K016RCQYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156K016JSSC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TMJB156K016RCQYC vs TBJB156K016JSSC0724 |
TBJB156K016JBLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TMJB156K016RCQYC vs TBJB156K016JBLZ0945 |
TBJB156K016RRLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TMJB156K016RCQYC vs TBJB156K016RRLC0H23 |
TBJB156K016JRSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TMJB156K016RCQYC vs TBJB156K016JRSB0H45 |
TBJB156K016JSLB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TMJB156K016RCQYC vs TBJB156K016JSLB0023 |
TBJB156K016LBSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TMJB156K016RCQYC vs TBJB156K016LBSC0H24 |
TBJB156K016JBLC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TMJB156K016RCQYC vs TBJB156K016JBLC0824 |
TBJB156K016LWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TMJB156K016RCQYC vs TBJB156K016LWSZ0700 |
TBJB156K016RSSB0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TMJB156K016RCQYC vs TBJB156K016RSSB0823 |
TBJB156K016RSLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TMJB156K016RCQYC vs TBJB156K016RSLZ0045 |