Part Details for TMJ325AB7475KMHP by TAIYO YUDEN
Overview of TMJ325AB7475KMHP by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMJ325AB7475KMHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1767
|
Newark | Cap ,mlcc ,1210,25V ,x7R,4.7Uf10% Rohs Compliant: Yes |Taiyo Yuden TMJ325AB7475KMHP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.3040 | Buy Now |
DISTI #
587-5228-1-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1137 In Stock |
|
$0.1719 / $0.9700 | Buy Now |
DISTI #
TMJ325AB7475KMHP
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: TMJ325AB7475KMHP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2102 | Buy Now |
DISTI #
963-TMJ325AB7475KMHP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCT32MAB7475KP RPLCMT PN 25V 4.7uF X7R 1210 AEC-Q200 RoHS: Compliant | 242 |
|
$0.2070 / $0.9400 | Buy Now |
DISTI #
V36:1790_27568179
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Date Code: 2431 | Americas - 1000 |
|
$0.2102 / $0.2150 | Buy Now |
|
Future Electronics | 1210 25V X7R 4.7uF 10% automotive grade flexiterm capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2427 / $0.2838 | Buy Now |
DISTI #
84739453
|
Verical | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2431 | Americas - 1000 |
|
$0.2102 | Buy Now |
|
Ameya Holding Limited | 1000-Authorized Distributor |
|
RFQ |
Part Details for TMJ325AB7475KMHP
TMJ325AB7475KMHP CAD Models
TMJ325AB7475KMHP Part Data Attributes
|
TMJ325AB7475KMHP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMJ325AB7475KMHP
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for TMJ325AB7475KMHP
This table gives cross-reference parts and alternative options found for TMJ325AB7475KMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMJ325AB7475KMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X475K3RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | TMJ325AB7475KMHP vs C1210X475K3RAC3317 |
MCJCT32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMJ325AB7475KMHP vs MCJCT32MAB7475KPPA01 |
C1210X475K3RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | TMJ325AB7475KMHP vs C1210X475K3RAC3316 |
CS3225X7R475K250NRL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Samwha Electronics | TMJ325AB7475KMHP vs CS3225X7R475K250NRL |
TMF325B7475KMHP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMJ325AB7475KMHP vs TMF325B7475KMHP |
MAAST32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMJ325AB7475KMHP vs MAAST32MSB7475KPNA01 |
CS1210KKX7R8BB475 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | TMJ325AB7475KMHP vs CS1210KKX7R8BB475 |
CS3225X7R475K250NBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Samwha Electronics | TMJ325AB7475KMHP vs CS3225X7R475K250NBL |
KTF250B475K32NHB00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Chemi-Con | TMJ325AB7475KMHP vs KTF250B475K32NHB00 |
GCG32ER71E475KA01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TMJ325AB7475KMHP vs GCG32ER71E475KA01K |