Part Details for TMJ316BB7106KLHT by TAIYO YUDEN
Results Overview of TMJ316BB7106KLHT by TAIYO YUDEN
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMJ316BB7106KLHT Information
TMJ316BB7106KLHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMJ316BB7106KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6014
|
Newark | Capacitor, Mlcc, 10Uf, 25V, 1206, Capacitance:10Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1140 / $0.3990 | Buy Now |
DISTI #
45Y0622
|
Newark | Capacitor, Mlcc, 10Uf, 25V, 1206, Capacitance:10Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Ca... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1720 | Buy Now |
DISTI #
587-4263-1-ND
|
DigiKey | CAP CER 10UF 25V X7R 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12384 In Stock |
|
$0.1019 / $0.5000 | Buy Now |
DISTI #
TMJ316BB7106KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: TMJ3... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel |
66000 |
|
$0.0986 / $0.1007 | Buy Now |
DISTI #
TMJ316BB7106KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: TMJ3... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel |
10000 |
|
$0.0986 / $0.1007 | Buy Now |
DISTI #
16AM6014
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Bulk (Alt: 16AM6014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
2000 Partner Stock |
|
$0.2180 / $0.4990 | Buy Now |
DISTI #
TMJ316BB7106KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: TMJ3... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 / $0.1046 | Buy Now |
DISTI #
963-TMJ316BB7106KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCT31LBB7106KT RPLCMT PN 25V 10uF X7R 1206 AEC-Q2... more RoHS: Compliant | 90620 |
|
$0.1070 / $0.3700 | Buy Now |
|
Future Electronics | CAP CER 10UF 25V X7R 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel |
60000 Reel |
|
$0.1060 / $0.1100 | Buy Now |
|
Future Electronics | CAP CER 10UF 25V X7R 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel |
2000 Reel |
|
$0.1060 / $0.1100 | Buy Now |
Part Details for TMJ316BB7106KLHT
TMJ316BB7106KLHT CAD Models
TMJ316BB7106KLHT Part Data Attributes
|
TMJ316BB7106KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMJ316BB7106KLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMJ316BB7106KLHT
This table gives cross-reference parts and alternative options found for TMJ316BB7106KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMJ316BB7106KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCJCT31LBB7106KTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TMJ316BB7106KLHT vs MCJCT31LBB7106KTPA01 |
GRT31CR71E106KE13L | Murata Manufacturing Co Ltd | $0.7159 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TMJ316BB7106KLHT vs GRT31CR71E106KE13L |
C1206X106K3RACAUTO | KEMET Corporation | $0.4356 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TMJ316BB7106KLHT vs C1206X106K3RACAUTO |
CGA5L1X7R1E106KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE | TMJ316BB7106KLHT vs CGA5L1X7R1E106KT |
MCAST31LAB7106KTNA01 | TAIYO YUDEN | $0.0961 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TMJ316BB7106KLHT vs MCAST31LAB7106KTNA01 |
GRT31CR71E106KE13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TMJ316BB7106KLHT vs GRT31CR71E106KE13K |
CGA5L1X7R1E106K160AE | TDK Corporation | $0.5153 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TMJ316BB7106KLHT vs CGA5L1X7R1E106K160AE |
C1206X106K3RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | TMJ316BB7106KLHT vs C1206X106K3RACAUTO7210 |
CGA5L1X7R1E106K160AD | TDK Corporation | $0.6504 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TMJ316BB7106KLHT vs CGA5L1X7R1E106K160AD |