Part Details for TMIM 201610A-2R2MG by Tai-Tech Advanced Electronics Co Ltd
Overview of TMIM 201610A-2R2MG by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMIM 201610A-2R2MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4816-TMIM201610A-2R2MGCT-ND
|
DigiKey | 2.2 UH SHIELDED MOLDED INDUCTOR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2450 In Stock |
|
$0.0813 / $0.2600 | Buy Now |